Part Details for RCHV1901717BK1 by Hammond Manufacturing
Overview of RCHV1901717BK1 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCHV1901717BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K7286
|
Newark | Rack Cabinet, Table Top, 17.5In, Steel Black, Cabinet Style:Desktop, Panel Space Height:17.5", External Height - Metric:445Mm, External Width - Metric:483Mm, External Depth - Metric:445Mm, Enclosure Material:Steel, Body Color:Black Rohs Compliant: Yes |Hammond RCHV1901717BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$386.3500 / $410.9400 | Buy Now |
DISTI #
HM5676-ND
|
DigiKey | RACK STEEL 17.5X21X19.5 BLK Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$371.4908 / $395.2700 | Buy Now |
DISTI #
546-RCHV1901717BK1
|
Mouser Electronics | Racks & Rack Cabinets HeavyDuty Vent Black Desktop 19.5x17.5" RoHS: Compliant | 1 |
|
$380.4000 / $395.1500 | Buy Now |
DISTI #
70164898
|
RS | Rack, Cabinet, Desktop,19 In,10U/17.5 In,17.5 In Depth, Black,800Lb Cap, RCHV Series | Hammond Manufacturing RCHV1901717BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$395.3000 / $433.2000 | RFQ |
|
Onlinecomponents.com | rack - vented RoHS: Compliant |
3 In Stock 19 Factory Stock |
|
$377.2400 / $387.1700 | Buy Now |
|
Powell Electronics | rack - vented Min Qty: 1 | 11 |
|
$367.8100 / $420.3600 | Buy Now |
DISTI #
2915900
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$482.3945 / $550.7395 | Buy Now |
DISTI #
2915900
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Each | 0 |
|
$452.1621 / $495.5129 | Buy Now |
|
Master Electronics | rack - vented RoHS: Compliant |
3 In Stock 19 Factory Stock |
|
$377.2400 / $387.1700 | Buy Now |