Part Details for RCI-2512S-10R0F by International Manufacturing Services Inc
Overview of RCI-2512S-10R0F by International Manufacturing Services Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RCI-2512S-10R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 886 |
|
RFQ | ||
|
Quest Components | 708 |
|
$2.5740 / $4.6800 | Buy Now |
Part Details for RCI-2512S-10R0F
RCI-2512S-10R0F CAD Models
RCI-2512S-10R0F Part Data Attributes
|
RCI-2512S-10R0F
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
RCI-2512S-10R0F
International Manufacturing Services Inc
Fixed Resistor, Metal Glaze/thick Film, 2W, 10ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.7112 mm | |
Package Length | 6.2992 mm | |
Package Style | SMT | |
Package Width | 3.2004 mm | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |