Part Details for RCJ-012-SMT-TR by CUI Devices
Overview of RCJ-012-SMT-TR by CUI Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RCJ-012-SMT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1460-1-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM SMD RA Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82 In Stock |
|
$0.6381 / $1.0600 | Buy Now |
DISTI #
490-RCJ-012-SMT-TR
|
Mouser Electronics | RCA Phono Connectors RCA jack, 1P, rt, SMT, RD, T&R package | 1450 |
|
$0.4820 / $1.0500 | Buy Now |
|
Onlinecomponents.com | 1 Port, Right Angle, Surface Mount (SMT), Shielded, RCA Jack Connector - Metal Right-Angle, SMT RCA Jack, Red Insulator |
2900 Partner Stock |
|
$0.4488 / $0.5304 | Buy Now |
|
Master Electronics | 1 Port, Right Angle, Surface Mount (SMT), Shielded, RCA Jack Connector - Metal Right-Angle, SMT RCA Jack, Red Insulator |
2900 Partner Stock |
|
$0.4488 / $0.5304 | Buy Now |
Part Details for RCJ-012-SMT-TR
RCJ-012-SMT-TR CAD Models
RCJ-012-SMT-TR Part Data Attributes
|
RCJ-012-SMT-TR
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
RCJ-012-SMT-TR
CUI Devices
Audio/RCA Connector, Female, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Body Breadth | 0.472 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.433 inch | |
Body/Shell Style | JACK | |
Connector Type | RCA | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT |
Alternate Parts for RCJ-012-SMT-TR
This table gives cross-reference parts and alternative options found for RCJ-012-SMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCJ-012-SMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCJ-014-SMT-TR | Audio/RCA Connector, Female, Surface Mount Terminal, Jack, | CUI Devices | RCJ-012-SMT-TR vs RCJ-014-SMT-TR |
RCJ-011-SMT-TR | Audio/RCA Connector, Female, Surface Mount Terminal, Jack, | CUI Devices | RCJ-012-SMT-TR vs RCJ-011-SMT-TR |
RCJ-013-SMT-TR | Audio/RCA Connector, Female, Surface Mount Terminal, Jack, | CUI Devices | RCJ-012-SMT-TR vs RCJ-013-SMT-TR |