Part Details for RCJ-031 by CUI Devices
Overview of RCJ-031 by CUI Devices
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCJ-031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1412-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM PNL MT Min Qty: 1 Lead time: 19 Weeks Container: Bag |
8215 In Stock |
|
$1.0718 / $2.0700 | Buy Now |
DISTI #
490-RCJ-031
|
Mouser Electronics | RCA Phono Connectors RCA Connectors RoHS: Compliant | 1447 |
|
$1.0900 / $2.0500 | Buy Now |
DISTI #
V36:1790_18663221
|
Arrow Electronics | Metal Panel Mount RCA Jack, Black Insulator RoHS: Compliant Min Qty: 62 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2411 | Americas - 314 |
|
$0.9918 / $1.6162 | Buy Now |
|
Future Electronics | RCA Jack 1 Position Vertical Panel Mount BK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0600 | Buy Now |
|
Future Electronics | RCA Jack 1 Position Vertical Panel Mount BK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.9750 / $1.0600 | Buy Now |
|
Onlinecomponents.com | 1 Port, Vertical, Panel Mount, Shielded, RCA Jack Connector - Metal Panel Mount RCA Jack, Black Insulator RoHS: Compliant |
700 In Stock |
|
$1.0400 / $1.9300 | Buy Now |
|
Master Electronics | 1 Port, Vertical, Panel Mount, Shielded, RCA Jack Connector - Metal Panel Mount RCA Jack, Black Insulator RoHS: Compliant |
700 In Stock |
|
$1.0400 / $1.9300 | Buy Now |