-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 Pole(s), Female, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-5870-ND
|
DigiKey | CONN RCA JACK MONO 3.2MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Box |
632 In Stock |
|
$1.9000 / $2.7000 | Buy Now |
DISTI #
490-RCJ-61562423
|
Mouser Electronics | RCA Phono Connectors RCA jack, 6P, 2 x 3, rt, through hole, BE/GR/RD(2)/YL/WH | 628 |
|
$2.3900 / $4.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 648 Package Multiple: 162 Lead time: 19 Weeks Container: Box | 0Box |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | 6 Port (2x3), Right Angle, Through Hole, RCA Jack Connector RoHS: Compliant | 0 |
|
$2.4500 / $5.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCJ-61562423
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
RCJ-61562423
CUI Devices
9 Pole(s), Female, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Devices | |
Audio Type | PHONO | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 1.078 inch | |
Body Depth | 0.472 inch | |
Body Length | 2.047 inch | |
Body/Shell Style | JACK | |
Configuration | 2X3 HORIZONTAL | |
Connector Type | RCA | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Insertion Force-Max | 29.42 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 9 | |
Number of Ports | 6 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.196 inch | |
Termination Type | SOLDER |