Part Details for RCL04061K20FKEA by Vishay Intertechnologies
Overview of RCL04061K20FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL04061K20FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL04061K20FKEA
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 1%, 250 mW, 0406 [1016 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL04061K20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 / $0.0202 | Buy Now |
DISTI #
71-RCL04061K20FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 1.2kohms 1% 0406 100PPM RoHS: Compliant | 0 |
|
$0.0150 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0148 | Buy Now |
DISTI #
RCL04061K20FKEA
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 1%, 250 mW, 0406 [1016 Metric], Thick Film, General Purpose (Alt: RCL04061K20FKEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCL04061K20FKEA
RCL04061K20FKEA CAD Models
RCL04061K20FKEA Part Data Attributes
|
RCL04061K20FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL04061K20FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0406, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0406 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RCL04061K20FKEA
This table gives cross-reference parts and alternative options found for RCL04061K20FKEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL04061K20FKEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA04061K20FKECLS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0406, CHIP | Vishay Intertechnologies | RCL04061K20FKEA vs RCA04061K20FKECLS |