Part Details for RCL04064R99FKEA by Vishay Intertechnologies
Overview of RCL04064R99FKEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL04064R99FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL04064R99FKEA
|
Avnet Americas | Resistor Wide Terminal Thick Film 0406 4.99 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCL04064R99FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0537 | Buy Now |
DISTI #
71-RCL04064R99FKEA
|
Mouser Electronics | Thick Film Resistors - SMD 1/4W 4.99ohms 1% 0406 100PPM RoHS: Compliant | 0 |
|
$0.0390 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0392 | Buy Now |
DISTI #
RCL04064R99FKEA
|
Avnet Americas | Resistor Wide Terminal Thick Film 0406 4.99 Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: RCL04064R99FKEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0335 / $0.0537 | Buy Now |
Part Details for RCL04064R99FKEA
RCL04064R99FKEA CAD Models
RCL04064R99FKEA Part Data Attributes:
|
RCL04064R99FKEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL04064R99FKEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4.99ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0406
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.25 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCL-E3 | |
Size Code | 0406 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 50 V |