Part Details for RCL06124K75FKEA by Vishay Dale
Overview of RCL06124K75FKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL06124K75FKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-2377-1-ND
|
DigiKey | RES 4.75K OHM 1% 1W 1206 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0553 / $0.3400 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 4750OHM, 75V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 | 4866 |
|
$0.0371 / $0.1140 | Buy Now |