RCL061268R0JNEA
Description: RES 68 OHM .5W 5% 0612 WIDE

Overview of RCL061268R0JNEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCL061268R0JNEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 541-2385-1-ND
DigiKey RES 68 OHM 5% 1W 1206 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3727
In Stock
  • 1 $0.1900
  • 10 $0.0990
  • 50 $0.0676
  • 100 $0.0582
  • 500 $0.0427
  • 1,000 $0.0379
  • 5,000 $0.0477
$0.0379 / $0.1900 Buy Now

CAD Models for RCL061268R0JNEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCL061268R0JNEA by Vishay Dale

RCL061268R0JNEA
Vishay Dale
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. RCL061268R0JNEA
    Vishay Dale
    RES 68 OHM .5W 5% 0612 WIDE
    VS

Related Parts for RCL061268R0JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCL061268R0JNEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCL061268R0JNEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCL061268R0JNEA would you like to use for your alert(s)?
  • Please alert me when RCL061268R0JNEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCL061268R0JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCL061268R0JNEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCL061268R0JNEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCL061268R0JNEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCL061268R0JNEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: