Part Details for RCL0612910RFKEA by Vishay Dale
Overview of RCL0612910RFKEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL0612910RFKEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL0612910RFKEA-ND
|
DigiKey | RES 910 OHM 1% 1W 1206 WIDE Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0542 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 1W, 910OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 | 5000 |
|
$0.0371 / $0.1140 | Buy Now |