Part Details for RCL1000B by Essentra Components
Overview of RCL1000B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL1000B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-RCL1000B
|
Mouser Electronics | Mounting Hardware RETAINER CLIP:CLEAR BUTYRATE, RETAINER CLIP .156 : RoHS: Compliant | 0 |
|
$0.2240 / $0.2250 | Order Now |
DISTI #
71256418
|
RS | RETAINER CLIP:CLEAR BUTYRATE | Essentra Components RCL1000B RoHS: Not Compliant Min Qty: 16500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2160 | RFQ |
|
Onlinecomponents.com | Clear Butyrate Panel Retaining Clip - Compatible Panel Thickness Range 4.0 mm (0.157 in) RoHS: Compliant | 0 |
|
$0.1498 / $0.3138 | Buy Now |