There are no models available for this part yet.
Overview of RCL121816K0JNEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCL121816K0JNEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCL121816K0JNEK
|
Avnet Americas | Res Thick Film 1218 16kOhm 5% 1W ±200ppm/K Molded T/R - Tape and Reel (Alt: RCL121816K0JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1321 | Buy Now | |
DISTI #
71-RCL121816K0JNEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 16Kohms 5% 1218 200ppm RoHS: Compliant | 0 |
|
$0.1240 / $0.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1288 | Buy Now | ||
Bristol Electronics | 3852 |
|
RFQ | ||||
Quest Components | 3081 |
|
$0.1892 / $0.9460 | Buy Now |
CAD Models for RCL121816K0JNEK by Vishay Intertechnologies
Part Data Attributes for RCL121816K0JNEK by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
16000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RCL121816K0JNEK
This table gives cross-reference parts and alternative options found for RCL121816K0JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL121816K0JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121816K0JNEKAP | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCL121816K0JNEK vs RCA121816K0JNEKAP |
CR1218J16KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL121816K0JNEK vs CR1218J16KD50 |
CRCW1218163J200RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCL121816K0JNEK vs CRCW1218163J200RT9 |
CR1218J16KE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 16000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL121816K0JNEK vs CR1218J16KE04 |