-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL12181M00JNEK
|
Avnet Americas | Res Thick Film 1218 1MegaOhm 5% 1W ±200ppm/K Molded T/R - Tape and Reel (Alt: RCL12181M00JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1767 | Buy Now |
DISTI #
71-RCL12181M00JNEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1M00Kohms 5% 1218 200ppm RoHS: Compliant | 1354 |
|
$0.1240 / $0.4900 | Buy Now |
DISTI #
V72:2272_09257171
|
Arrow Electronics | Res Thick Film 1218 1M Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1921 Container: Cut Strips | Americas - 2906 |
|
$0.0582 / $0.0784 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.1288 | Buy Now |
DISTI #
33620860
|
Verical | Res Thick Film 1218 1M Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 77 Package Multiple: 1 Date Code: 1921 | Americas - 2906 |
|
$0.0582 / $0.0717 | Buy Now |
DISTI #
RCL12181M00JNEK
|
Avnet Americas | Res Thick Film 1218 1MegaOhm 5% 1W ±200ppm/K Molded T/R - Tape and Reel (Alt: RCL12181M00JNEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1391 / $0.1767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RCL12181M00JNEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12181M00JNEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RCL12181M00JNEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12181M00JNEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1218J105 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Synton-Tech Corp | RCL12181M00JNEK vs RC1218J105 |
CR1218J1M0E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL12181M00JNEK vs CR1218J1M0E04 |
CR1218J1M0D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1000000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | RCL12181M00JNEK vs CR1218J1M0D50 |