Part Details for RCL12181R50FKEK by Vishay Intertechnologies
Overview of RCL12181R50FKEK by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL12181R50FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1848
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 1.5 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL12181R50FKEK Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3314 |
|
$0.3040 | Buy Now |
DISTI #
RCL12181R50FKEK
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12181R50FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2531 / $0.3216 | Buy Now |
DISTI #
71-RCL12181R50FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 1.5ohms 1% 1218 100ppm RoHS: Compliant | 6954 |
|
$0.2250 / $0.5100 | Buy Now |
|
Future Electronics | RCL Series 1218 1.5 Ω ±1% 1 W ±100 ppm/K SMT Long Side Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2300 / $0.2350 | Buy Now |
DISTI #
RCL12181R50FKEK
|
TTI | Thick Film Resistors - SMD 1watt 1.5ohms 1% 1218 100ppm pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1280 | Buy Now |
DISTI #
RCL12181R50FKEK
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12181R50FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2531 / $0.3216 | Buy Now |