There are no models available for this part yet.
Overview of RCL12182K40FKEK by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCL12182K40FKEK by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCL12182K40FKEK
|
Avnet Americas | Res Thick Film 1218 2.4kOhm 1% 1W ±100ppm/K Molded T/R - Tape and Reel (Alt: RCL12182K40FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1518 | Buy Now | |
DISTI #
71-RCL12182K40FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 2.4Kohms 1% 1218 100ppm RoHS: Compliant | 3800 |
|
$0.0900 / $0.4500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.1479 | Buy Now | ||
DISTI #
C1S803604985205
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1886 |
|
$0.1456 / $0.1457 | Buy Now | |
DISTI #
C1S803608625772
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4 |
|
$0.2300 | Buy Now |
CAD Models for RCL12182K40FKEK by Vishay Intertechnologies
Part Data Attributes for RCL12182K40FKEK by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RCL12182K40FKEK
This table gives cross-reference parts and alternative options found for RCL12182K40FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12182K40FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1218-2K4FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2400ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RCL12182K40FKEK vs WHPC1218-2K4FT4 |
CRCW12182K40FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCL12182K40FKEK vs CRCW12182K40FKEK |
AF1218FK-072K4L | Fixed Resistor, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, | YAGEO Corporation | RCL12182K40FKEK vs AF1218FK-072K4L |
CRCW12182K40FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCL12182K40FKEK vs CRCW12182K40FKTK |
WR181WF2401T5E | Fixed Resistor, Thick Film, 1W, 2400ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCL12182K40FKEK vs WR181WF2401T5E |
RC1218FK-072K4L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL12182K40FKEK vs RC1218FK-072K4L |
RMCW1218FT2K40 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCL12182K40FKEK vs RMCW1218FT2K40 |
WR18X2401FTL | Fixed Resistor, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RCL12182K40FKEK vs WR18X2401FTL |
SR1218FK-072K4L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL12182K40FKEK vs SR1218FK-072K4L |
232273572402L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCL12182K40FKEK vs 232273572402L |