Part Details for RCL121836K0FKEK by Vishay Intertechnologies
Overview of RCL121836K0FKEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL121836K0FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCL121836K0FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 36Kohms 1% 1218 100ppm RoHS: Compliant | 0 |
|
$0.0870 / $0.4900 | Order Now |
Part Details for RCL121836K0FKEK
RCL121836K0FKEK CAD Models
RCL121836K0FKEK Part Data Attributes
|
RCL121836K0FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL121836K0FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL121836K0FKEK
This table gives cross-reference parts and alternative options found for RCL121836K0FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL121836K0FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCA121836K0FKEKAP | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Vishay Intertechnologies | RCL121836K0FKEK vs RCA121836K0FKEKAP |
RC1218FK-0736KP | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | RCL121836K0FKEK vs RC1218FK-0736KP |
232273573603L | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCL121836K0FKEK vs 232273573603L |
WR181WF3602T5E | Fixed Resistor, Thick Film, 1W, 36000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RCL121836K0FKEK vs WR181WF3602T5E |
WHPC1218-36KFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 36000ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RCL121836K0FKEK vs WHPC1218-36KFT4 |
RMCW1218FT36K0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | RCL121836K0FKEK vs RMCW1218FT36K0 |
CRCW121810036K1%RT9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Vishay Intertechnologies | RCL121836K0FKEK vs CRCW121810036K1%RT9 |