Part Details for RCL12184R70FKEK by Vishay Intertechnologies
Overview of RCL12184R70FKEK by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL12184R70FKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1870
|
Newark | Surface Mount Thick Film Resistor, Long Side Termination, Rcl Series, 4.7 Ohm, 1 W, - 1%, 200 V Rohs Compliant: Yes |Vishay RCL12184R70FKEK RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1010 |
|
$0.3010 | Buy Now |
DISTI #
RCL12184R70FKEK
|
Avnet Americas | SMD Chip Resistor, 4.7 Ohm, ± 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12184R70FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2406 | Buy Now |
DISTI #
71-RCL12184R70FKEK
|
Mouser Electronics | Thick Film Resistors - SMD 1watt 4.7ohms 1% 1218 100ppm RoHS: Compliant | 1741 |
|
$0.2250 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.2350 | Buy Now |
DISTI #
RCL12184R70FKEK
|
Avnet Abacus | SMD Chip Resistor, 4.7 Ohm, � 1%, 1 W, 1218 [3246 Metric], Thick Film, General Purpose (Alt: RCL12184R70FKEK) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCL12184R70FKEK
RCL12184R70FKEK CAD Models
RCL12184R70FKEK Part Data Attributes
|
RCL12184R70FKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12184R70FKEK
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCL12184R70FKEK
This table gives cross-reference parts and alternative options found for RCL12184R70FKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12184R70FKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12184R70FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCL12184R70FKEK vs CRCW12184R70FKEK |
CRCW12184R70FKTK | Fixed Resistor, Metal Glaze/thick Film, 1W, 4.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE | Vishay Intertechnologies | RCL12184R70FKEK vs CRCW12184R70FKTK |