Part Details for RCL1225120RFKEG by Vishay Intertechnologies
Overview of RCL1225120RFKEG by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL1225120RFKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL1225120RFKEG
|
Avnet Americas | Res Wraparound 1225 120Ohm 1% 2W ±100ppm/°C Molded SMD T/R - Tape and Reel (Alt: RCL1225120RFKEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2298 | Buy Now |
DISTI #
71-RCL1225120RFKEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 120ohm 1% 100ppm 1225 RoHS: Compliant | 6282 |
|
$0.2330 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.2150 | Buy Now |
Part Details for RCL1225120RFKEG
RCL1225120RFKEG CAD Models
RCL1225120RFKEG Part Data Attributes
|
RCL1225120RFKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL1225120RFKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 120ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |