There are no models available for this part yet.
Overview of RCL12251K00JNEG by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCL12251K00JNEG by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCL1.0KFCT-ND
|
DigiKey | RES SMD 1K OHM 2W 2512 WIDE Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15897 In Stock |
|
$0.1754 / $1.0000 | Buy Now |
CAD Models for RCL12251K00JNEG by Vishay Dale
Part Data Attributes for RCL12251K00JNEG by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
Related Parts for RCL12251K00JNEG
-
RNCP0603FTD100RFixed Resistors
-
C1210C106K5RACTUFixed Capacitors
-
1-499923-1Headers and Edge Type Connectors
-
MBR15200Rectifier Diodes
-
PM2120-331K-RCFixed Inductors
-
DMP6023LE-13Power Field-Effect Transistors
-
MMB02070C5100FB200Thin Film Resistors
-
YFF31AH2A104MT0Y0NData Line Filters
-
TPSMB36ATransient Suppressors