Part Details for RCL122522K0JNEG by Vishay Intertechnologies
Overview of RCL122522K0JNEG by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL122522K0JNEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCL122522K0JNEG
|
Avnet Americas | Res Thick Film 1225 22kOhm 5% 2W ±200ppm/K Molded T/R - Tape and Reel (Alt: RCL122522K0JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1978 | Buy Now |
DISTI #
71-RCL122522K0JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 22Kohm 5% 200ppm 1225 RoHS: Compliant | 0 |
|
$0.2180 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks | 0 |
|
$0.1928 | Buy Now |
|
Bristol Electronics | 1044 |
|
RFQ | ||
|
Quest Components | 835 |
|
$0.3084 / $0.7710 | Buy Now |
Part Details for RCL122522K0JNEG
RCL122522K0JNEG CAD Models
RCL122522K0JNEG Part Data Attributes
|
RCL122522K0JNEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL122522K0JNEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 22000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1225 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |