Part Details for RCL12255R76FKEG by Vishay Intertechnologies
Overview of RCL12255R76FKEG by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCL12255R76FKEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-RCL12255R76FKEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 5.76ohm 1% 100ppm 1225 RoHS: Compliant | 1979 |
|
$0.3300 / $0.9200 | Buy Now |
Part Details for RCL12255R76FKEG
RCL12255R76FKEG CAD Models
RCL12255R76FKEG Part Data Attributes
|
RCL12255R76FKEG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCL12255R76FKEG
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 5.76ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1225
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RCL-E3 | |
Size Code | 1225 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |