There are no models available for this part yet.
Overview of RCL12256R80JNEG by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCL12256R80JNEG by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCL12256R80JNEG
|
Avnet Americas | SMD Chip Resistor, 6.8 Ohm, ± 5%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose - Tape and Reel (Alt: RCL12256R80JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3034 | Buy Now | |
DISTI #
71-RCL12256R80JNEG
|
Mouser Electronics | Thick Film Resistors - SMD 2watt 6.8ohm 5% 200ppm 1225 RoHS: Compliant | 6347 |
|
$0.2950 / $0.7300 | Buy Now | |
Future Electronics | RCL Series 6.8 Ohm ±5 % 2 W ±200 ppm/K Long Side Termination Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 2W, 6.8OHM, 200V, 5% +/-TOL, -200,200PPM/CEL, 1225 | 16 |
|
$0.8400 / $1.0500 | Buy Now | ||
DISTI #
RCL12256R80JNEG
|
TTI | Thick Film Resistors - SMD 2watt 6.8ohm 5% 200ppm 1225 pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.3140 | Buy Now | |
DISTI #
RCL12256R80JNEG
|
Avnet Abacus | SMD Chip Resistor, 6.8 Ohm, � 5%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose (Alt: RCL12256R80JNEG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S802701147866
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 1495 |
|
$0.3170 / $0.4020 | Buy Now | |
DISTI #
C1S803601748676
|
Chip1Stop | Res Thick Film 1225 6.8 Ohm 5% 2W ±200ppm/C Wide Terminal SMD Automotive T/R RoHS: Compliant pbFree: Yes | 2 |
|
$0.2590 | Buy Now |
CAD Models for RCL12256R80JNEG by Vishay Intertechnologies
Part Data Attributes for RCL12256R80JNEG by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
6.3 mm
|
Packing Method
|
TR, Blister, 7 Inch
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
6.8 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1225
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for RCL12256R80JNEG
This table gives cross-reference parts and alternative options found for RCL12256R80JNEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCL12256R80JNEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCL12256R80JNEH | Fixed Resistor, Metal Glaze/thick Film, 2W, 6.8ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Vishay Intertechnologies | RCL12256R80JNEG vs RCL12256R80JNEH |