Part Details for RCM43DRSD-S1020 by Sullins Connector Solutions
Overview of RCM43DRSD-S1020 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S10-20ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 20 Position ,2.00mm (0.079in) Pitch. | |
SiT8008BIT11-33S-102.000000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for RCM43DRSD-S1020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SULRCM43DRSD-S1020
|
Heilind Electronics | Americas - 3 in Stock |
|
Buy Now | ||
DISTI #
SULRCM43DRSD-S1020
|
Interstate Connecting Components | 1 |
|
Buy Now |