Part Details for RCMA0233002FHS03 by Vishay Intertechnologies
Overview of RCMA0233002FHS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA0233002FHS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67M7948
|
Newark | Rcma 02 330K 1% K3 Ba10 E3 /Bag |Vishay RCMA0233002FHS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1900 / $54.1000 | Buy Now |
DISTI #
RCMA0233002FHS03
|
Avnet Americas | Res Metal Film 330K Ohm 1% 1/8W ±50ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA0233002FHS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$19.8990 / $55.2247 | Buy Now |
DISTI #
RCMA0233002FHS03
|
Avnet Americas | Res Metal Film 330K Ohm 1% 1/8W ±50ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCMA0233002FHS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bag | 0 |
|
$19.8990 / $55.2247 | Buy Now |
Part Details for RCMA0233002FHS03
RCMA0233002FHS03 CAD Models
RCMA0233002FHS03 Part Data Attributes:
|
RCMA0233002FHS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMA0233002FHS03
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |