Part Details for RCMA1047000FHS09 by Vishay Intertechnologies
Overview of RCMA1047000FHS09 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMA1047000FHS09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7708
|
Newark | Rcma 1 4K7 1% K3 Ba50 E3 /Bag |Vishay RCMA1047000FHS09 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8900 / $19.9000 | Buy Now |
DISTI #
RCMA1047000FHS09
|
Avnet Americas | Resistor, 4.7 kOhm, ? 1%, 750 mW, Axial Leaded, Metal Film, High Stability - Bag (Alt: RCMA1047000FHS09) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$16.2000 / $20.3308 | Buy Now |
DISTI #
RCMA1047000FHS09
|
Avnet Abacus | Resistor, 4.7 kOhm, � 1%, 750 mW, Axial Leaded, Metal Film, High Stability (Alt: RCMA1047000FHS09) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |