RCMA2026101FHB00
Description: Fixed Resistor,

Overview of RCMA2026101FHB00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RCMA2026101FHB00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68M1207
Newark Rcma 2 26K1 1% K3 Bo50Na E3 /Box |Vishay RCMA2026101FHB00 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $60.1500
  • 25 $55.8300
  • 50 $54.6500
  • 100 $51.5000
$51.5000 / $60.1500 Buy Now
DISTI # RCMA2026101FHB00
Avnet Americas Res Metal Film 26.1K Ohm 1% 1W ?50ppm/?C Molded AXL Thru-Hole - Boxed Product (Development Kits) (Alt: RCMA2026101FHB00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Box 0
  • 10 $55.4299
  • 20 $54.6437
  • 40 $53.4643
  • 60 $25.5958
  • 80 $25.0185
  • 100 $23.9846
  • 1,000 $22.4975
$22.4975 / $55.4299 Buy Now

CAD Models for RCMA2026101FHB00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMA2026101FHB00 by Vishay Intertechnologies

RCMA2026101FHB00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
14 Weeks
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Diameter
10.2 mm
Package Length
29 mm
Package Style
Axial
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
26100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
600 V
Want to compare parts?
  1. RCMA2026101FHB00
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMA2026101FHB00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMA2026101FHB00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMA2026101FHB00 would you like to use for your alert(s)?
  • Please alert me when RCMA2026101FHB00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMA2026101FHB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMA2026101FHB00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMA2026101FHB00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMA2026101FHB00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMA2026101FHB00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: