Part Details for RCME0233800BZS03 by Vishay Intertechnologies
Overview of RCME0233800BZS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCME0233800BZS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M1401
|
Newark | Rcme 02 3K38 0,1% K8 Ba10 E3 /Bag |Vishay RCME0233800BZS03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $194.6500 | Buy Now |
DISTI #
RCME0233800BZS03
|
Avnet Americas | Res Metal Film 3.38K Ohm 0.1% 1/8W ±5ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCME0233800BZS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$71.6067 / $236.7472 | Buy Now |
DISTI #
RCME0233800BZS03
|
Avnet Americas | Res Metal Film 3.38K Ohm 0.1% 1/8W ±5ppm/°C Molded AXL Thru-Hole - Bag (Alt: RCME0233800BZS03) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$71.6067 / $236.7472 | Buy Now |
Part Details for RCME0233800BZS03
RCME0233800BZS03 CAD Models
RCME0233800BZS03 Part Data Attributes:
|
RCME0233800BZS03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCME0233800BZS03
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Terminal Finish | Matte Tin (Sn) |