Part Details for RCMS0216001FHS14 by Vishay Intertechnologies
Overview of RCMS0216001FHS14 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for RCMS0216001FHS14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W1595
|
Newark | Rcms 02 16K 1% K3 Ba100 E3 /Bag |Vishay RCMS0216001FHS14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $4.0900 | Buy Now |
DISTI #
RCMS0216001FHS14
|
Avnet Americas | RCMS02 Series High Stability Resistor Molded Metal Film 2 Size 16K Ohm 1% 0.125W/0.25W/0.5W 50ppm/°C 2-Pin Axial Leaded Bag - Bag (Alt: RCMS0216001FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.8388 / $3.2388 | Buy Now |
DISTI #
RCMS0216001FHS14
|
Avnet Abacus | RCMS02 Series High Stability Resistor Molded Metal Film 2 Size 16K Ohm 1% 0.125W/0.25W/0.5W 50ppm/�C 2-Pin Axial Leaded Bag (Alt: RCMS0216001FHS14) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCMS0216001FHS14
RCMS0216001FHS14 CAD Models
RCMS0216001FHS14 Part Data Attributes
|
RCMS0216001FHS14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMS0216001FHS14
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-803 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |