RCMS0513R20FHA20
Description: Fixed Resistor,

Overview of RCMS0513R20FHA20 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RCMS0513R20FHA20 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 68M4650
Newark Rcms 05 13U2 1% K3 Am500 E3 /Ammo |Vishay RCMS0513R20FHA20 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.0600
  • 2,000 $2.9100
  • 4,000 $2.7100
  • 8,000 $2.5200
  • 12,000 $2.4300
  • 20,000 $2.3900
$2.3900 / $3.0600 Buy Now
DISTI # RCMS0513R20FHA20
Avnet Americas Res Metal Film 13.2 Ohm 1% 1/4W 1/2W ±50ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: RCMS0513R20FHA20) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Ammo Pack 0
  • 500 $2.6085
  • 1,000 $2.1962
  • 2,000 $2.1488
  • 3,000 $2.0788
  • 4,000 $2.0319
  • 5,000 $1.9622
  • 50,000 $1.7138
$1.7138 / $2.6085 Buy Now

CAD Models for RCMS0513R20FHA20 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCMS0513R20FHA20 by Vishay Intertechnologies

RCMS0513R20FHA20
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
7 Weeks
Additional Feature
PRECISION
Construction
Tubular
Lead Diameter
0.6 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-65 °C
Package Diameter
3.65 mm
Package Length
10.2 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
CECC40401-803
Resistance
13.2 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Pure Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RCMS0513R20FHA20
    Vishay Intertechnologies
    Fixed Resistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCMS0513R20FHA20 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCMS0513R20FHA20 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RCMS0513R20FHA20 would you like to use for your alert(s)?
  • Please alert me when RCMS0513R20FHA20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCMS0513R20FHA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCMS0513R20FHA20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCMS0513R20FHA20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCMS0513R20FHA20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCMS0513R20FHA20 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: