Part Details for RCMT20250R0BEB25 by Vishay Intertechnologies
Overview of RCMT20250R0BEB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMT20250R0BEB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69M7783
|
Newark | Rcmt 2 250U 0,1% K4 Bo50 E3 /Bag |Vishay RCMT20250R0BEB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2300 / $64.9700 | Buy Now |
DISTI #
RCMT20250R0BEB25
|
Avnet Americas | Res Metal Film 250 Ohm 0.1% 2W ±25ppm/°C Molded AXL Thru-Hole Bulk - Bag (Alt: RCMT20250R0BEB25) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$56.7108 / $80.1608 | Buy Now |
Part Details for RCMT20250R0BEB25
RCMT20250R0BEB25 CAD Models
RCMT20250R0BEB25 Part Data Attributes
|
RCMT20250R0BEB25
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMT20250R0BEB25
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 10.2 mm | |
Package Length | 29 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 600 V |