Part Details for RCMX0233003FHA22 by Vishay Intertechnologies
Overview of RCMX0233003FHA22 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCMX0233003FHA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8220
|
Newark | Rcmx 02 3M3 1% K3 Am1000 E3 |Vishay RCMX0233003FHA22 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.2700 | Buy Now |
DISTI #
RCMX0233003FHA22
|
Avnet Americas | Resistor, 3.3 MOhm, ± 1%, 125 mW, Axial Leaded, Metal Film, High Ohmic - Ammo Pack (Alt: RCMX0233003FHA22) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$13.9337 / $15.7173 | Buy Now |