Part Details for RCMX0513003FHS00 by Vishay Intertechnologies
Overview of RCMX0513003FHS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for RCMX0513003FHS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68M8394
|
Newark | Rcmx 05 1M3 1% K3 Ba100Na E3 |Vishay RCMX0513003FHS00 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2700 / $9.9000 | Buy Now |
DISTI #
RCMX0513003FHS00
|
Avnet Americas | Res Metal Film 1.3M Ohm 1% 1/4W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMX0513003FHS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$3.3831 / $8.9609 | Buy Now |
DISTI #
RCMX0513003FHS00
|
Avnet Americas | Res Metal Film 1.3M Ohm 1% 1/4W ±50ppm/°C Molded AXL Thru-Hole T/R - Bag (Alt: RCMX0513003FHS00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bag | 0 |
|
$3.3831 / $8.9609 | Buy Now |
Part Details for RCMX0513003FHS00
RCMX0513003FHS00 CAD Models
RCMX0513003FHS00 Part Data Attributes:
|
RCMX0513003FHS00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCMX0513003FHS00
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | STANDARD: CECC-40101-043 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.65 mm | |
Package Length | 10.2 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |