Part Details for RCOFM-120 by Essentra Components
Overview of RCOFM-120 by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCOFM-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4856-ND
|
DigiKey | FAN GUARD METAL STEEL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
490 In Stock |
|
$1.5768 / $2.1900 | Buy Now |
DISTI #
144-RCOFM-120
|
Mouser Electronics | Fan Accessories Fan Guard,Metal,Steel, Fan Guard,Metal,Steel RoHS: Compliant | 95 |
|
$2.3400 | Buy Now |
DISTI #
71185288
|
RS | Screw Mount Metal Fan Guard - Fan Size 120.0 mm (4.724 in) | Essentra Components RCOFM-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$2.3300 | Buy Now |
|
Future Electronics | Steel Wire Electroplated Metal Fan Guard RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 100 Container: Bag | 11Bag |
|
$2.1300 / $2.3200 | Buy Now |
|
Onlinecomponents.com | Fan Guard - 120.0 mm RoHS: Compliant |
3049 In Stock |
|
$1.2000 / $1.6400 | Buy Now |
DISTI #
RICRCOFM-120
|
DB Roberts | Fan GuardMetalSteel | 0 |
|
RFQ | |
|
Master Electronics | Fan Guard - 120.0 mm RoHS: Compliant |
3049 In Stock |
|
$1.2000 / $1.6400 | Buy Now |
Part Details for RCOFM-120
RCOFM-120 CAD Models
RCOFM-120 Part Data Attributes
|
RCOFM-120
Essentra Components
Buy Now
|
Compare Parts:
RCOFM-120
Essentra Components
|
Samacsys Manufacturer | Essentra Components |