Part Details for RCOP030AP by First Sensor
Overview of RCOP030AP by First Sensor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for RCOP030AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 259 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 207 |
|
$9.6000 / $16.0000 | Buy Now |
Part Details for RCOP030AP
RCOP030AP CAD Models
RCOP030AP Part Data Attributes
|
RCOP030AP
First Sensor
Buy Now
Datasheet
|
Compare Parts:
RCOP030AP
First Sensor
Peizoresistive Sensor, Absolute, 0Psi Min, 30Psi Max, Rectangular, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST SENSOR AG | |
Reach Compliance Code | unknown | |
Body Breadth | 26.2 mm | |
Body Height | 27.4 mm | |
Body Length or Diameter | 27.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE/STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |