Part Details for RCP-012 by CUI Devices
Overview of RCP-012 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for RCP-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1448-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 1 Lead time: 12 Weeks Container: Bag |
309 In Stock |
|
$0.9393 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Modular RCA Plug Connector - Plastic-Handled Modular RCA Plug, Red |
600 In Stock |
|
$0.8000 / $1.2900 | Buy Now |
DISTI #
53024723
|
Verical | Plastic-Handled Modular RCA Plug, Red Min Qty: 100 Package Multiple: 100 Date Code: 2050 | Americas - 600 |
|
$1.0038 / $1.7086 | Buy Now |
|
Master Electronics | Modular RCA Plug Connector - Plastic-Handled Modular RCA Plug, Red |
600 In Stock |
|
$0.8000 / $1.2900 | Buy Now |
Part Details for RCP-012
RCP-012 CAD Models
RCP-012 Part Data Attributes:
|
RCP-012
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
RCP-012
CUI Devices
1 Pole(s), Male, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
Body Depth | 1.437 inch | |
Body Diameter | 0.354 inch | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | RCA | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION |
Alternate Parts for RCP-012
This table gives cross-reference parts and alternative options found for RCP-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP-014 | 1 Pole(s), Male, Locking, Plug, | CUI Devices | RCP-012 vs RCP-014 |
RCP-015 | 1 Pole(s), Male, Locking, Plug, | CUI Devices | RCP-012 vs RCP-015 |