Part Details for RCP-5SAMMM-SLM7B05 by Amphenol LTW Technology
Overview of RCP-5SAMMM-SLM7B05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP-5SAMMM-SLM7B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3642
|
Newark | Rj45, Middle Size, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw RCP-5SAmm-SLM7B05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9200 / $16.2800 | Buy Now |
DISTI #
1754-RCP-5SAMMM-SLM7B05-ND
|
DigiKey | RJ45, MIDDLE SIZE, 1.5A, OVERMOL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1690 | Buy Now |
DISTI #
72120531
|
RS | Connector, RJ45 OVERMOLDING MIDDLE SIZE SCREW STRAIGHT L=5M | Amphenol LTW Technology RCP-5SAMMM-SLM7B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4100 | RFQ |
DISTI #
LTWRCP-5SAMMM-SLM7B05
|
Heilind Electronics | RJ45, MIDDLE SIZE, 1.5A, OVERM CABLE WSR, M, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6100 / $15.4600 | Buy Now |
DISTI #
LTWRCP-5SAMMM-SLM7B05
|
Interstate Connecting Components | RJ45, MIDDLE SIZE, 1.5A, OVERM CABLE WSR, M, MOLDING, SCREW | 0 |
|
Buy Now |