Part Details for RCP-5UAMMM-TRM7A03 by Amphenol Corporation
Overview of RCP-5UAMMM-TRM7A03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RCP-5UAMMM-TRM7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP-5UAMMM-TRM7A03
|
Avnet Americas | Cable Assembly CAT5e UTP Solid 3m RJ45 Plug - Bulk (Alt: RCP-5UAMMM-TRM7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1114 / $8.1128 | Buy Now |
DISTI #
523-RCP5UAMMMTRM7A03
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45, Middle Size, 1.5A, Overmolded, Right Angle RoHS: Compliant | 0 |
|
$9.2500 / $14.2900 | Order Now |
DISTI #
RCP-5UAMMM-TRM7A03
|
Avnet Americas | Cable Assembly CAT5e UTP Solid 3m RJ45 Plug - Bulk (Alt: RCP-5UAMMM-TRM7A03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$5.1114 / $8.1128 | Buy Now |
Part Details for RCP-5UAMMM-TRM7A03
RCP-5UAMMM-TRM7A03 CAD Models
RCP-5UAMMM-TRM7A03 Part Data Attributes:
|
RCP-5UAMMM-TRM7A03
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RCP-5UAMMM-TRM7A03
Amphenol Corporation
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | BODY DIAMETER: 1 | |
Body Depth | 1.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Insulator Material | POLYCARBONATE | |
Manufacturer Series | RCP-5UAMMM-TRM7A | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | WATERPROOF | |
Reference Standard | UL | |
Total Number of Contacts | 8 |