RCP-5UAMMM-TRM7A05
Description: Rectangular Connector

Overview of RCP-5UAMMM-TRM7A05 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for RCP-5UAMMM-TRM7A05 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RCP-5UAMMM-TRM7A05
Avnet Americas Cable Assembly CAT5e UTP Solid 5m RJ45 Plug - Bulk (Alt: RCP-5UAMMM-TRM7A05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk 0
  • 100 $7.6645
$7.6645 Buy Now
DISTI # 523-RCP5UAMMMTRM7A05
Mouser Electronics Ethernet Cables / Networking Cables RJ45, Middle Size, 1.5A, Overmolded, Right Angle RoHS: Compliant 0
  • 1 $17.9200
  • 10 $15.2200
  • 20 $14.5900
  • 50 $14.3800
  • 100 $12.6900
  • 200 $11.8400
  • 500 $11.5900
$11.5900 / $17.9200 Order Now

CAD Models for RCP-5UAMMM-TRM7A05 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCP-5UAMMM-TRM7A05 by Amphenol Corporation

RCP-5UAMMM-TRM7A05
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
BODY DIAMETER: 1
Body Depth
1.772 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR CONNECTOR
Contact Gender
MALE
Insulator Material
POLYCARBONATE
Manufacturer Series
RCP-5UAMMM-TRM7A
Mounting Type
CABLE
Number of Rows Loaded
1
Option
WATERPROOF
Reference Standard
UL
Total Number of Contacts
8
Want to compare parts?
  1. RCP-5UAMMM-TRM7A05
    Amphenol Corporation
    Rectangular Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCP-5UAMMM-TRM7A05 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCP-5UAMMM-TRM7A05 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of RCP-5UAMMM-TRM7A05 would you like to use for your alert(s)?
  • Please alert me when RCP-5UAMMM-TRM7A05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCP-5UAMMM-TRM7A05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP-5UAMMM-TRM7A05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCP-5UAMMM-TRM7A05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP-5UAMMM-TRM7A05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP-5UAMMM-TRM7A05 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: