Datasheets
RCP0505W150RJED by:

Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP

Part Details for RCP0505W150RJED by Vishay Intertechnologies

Overview of RCP0505W150RJED by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RCP0505W150RJED

Part # Distributor Description Stock Price Buy
DISTI # RCP0505W150RJED
Avnet Americas RES THKFLM ALUM NITRIDE 0505 150 OHM 5% 100PPM WIDE TERM SMD - Tape and Reel (Alt: RCP0505W150RJED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $4.9392
  • 600 $1.9920
  • 1,200 $1.3482
  • 1,800 $1.2936
  • 2,400 $1.2516
  • 3,000 $1.1928
  • 30,000 $0.9166
$0.9166 / $4.9392 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 0
  • 300 $3.6000
$3.6000 Buy Now
DISTI # RCP0505W150RJED
Avnet Americas RES THKFLM ALUM NITRIDE 0505 150 OHM 5% 100PPM WIDE TERM SMD - Tape and Reel (Alt: RCP0505W150RJED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 300 $4.9392
  • 600 $1.9920
  • 1,200 $1.3482
  • 1,800 $1.2936
  • 2,400 $1.2516
  • 3,000 $1.1928
  • 30,000 $0.9166
$0.9166 / $4.9392 Buy Now

Part Details for RCP0505W150RJED

RCP0505W150RJED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RCP0505W150RJED Part Data Attributes:

RCP0505W150RJED Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RCP0505W150RJED Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 8 Weeks
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.4 mm
Package Style SMT
Package Width 1.27 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 1.4 W
Rated Temperature 25 °C
Resistance 150 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 150 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 14.4914 V

Alternate Parts for RCP0505W150RJED

This table gives cross-reference parts and alternative options found for RCP0505W150RJED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0505W150RJED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RCP0505W150RJS3 Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJS3
RCP0505W150RJTP Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJTP
RCP0505W150RJEB Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJEB
RCP0505W150RJS6 Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJS6
RCP0505B150RJEA Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505B150RJEA
RCP0505B150RJEC Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505B150RJEC
RCP0505B150RJTP Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505B150RJTP
RCP0505W150RJET Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJET
RCP0505W150RJEC Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJEC
RCP0505W150RJEA Fixed Resistor, Metal Glaze/thick Film, 1.4W, 150ohm, 14.4914V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0505, CHIP Vishay Intertechnologies RCP0505W150RJED vs RCP0505W150RJEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCP0505W150RJED by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCP0505W150RJED by Vishay Intertechnologies

  • Please alert me when RCP0505W150RJED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RCP0505W150RJED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP0505W150RJED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RCP0505W150RJED alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP0505W150RJED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP0505W150RJED by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: