Part Details for RCP0603B820RGEB by Vishay Intertechnologies
Overview of RCP0603B820RGEB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603B820RGEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603B820RGEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 820 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0603B820RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 / $1.2622 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9200 | Buy Now |
DISTI #
RCP0603B820RGEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 0603 820 OHM 2% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP0603B820RGEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7547 / $1.2622 | Buy Now |
Part Details for RCP0603B820RGEB
RCP0603B820RGEB CAD Models
RCP0603B820RGEB Part Data Attributes:
|
RCP0603B820RGEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603B820RGEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 35.0714 V |
Alternate Parts for RCP0603B820RGEB
This table gives cross-reference parts and alternative options found for RCP0603B820RGEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP0603B820RGEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP0603W820RGS6 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 35.0714V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGS6 |
RCP0603B820RGS6 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 35.0714V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603B820RGS6 |
RCP0603B820RGS2 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603B820RGS2 |
RCP0603B820RGTP | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603B820RGTP |
RCP0603W820RGEB | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGEB |
RCP0603W820RGEA | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGEA |
RCP0603W820RGEC | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGEC |
RCP0603W820RGET | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGET |
RCP0603W820RGS2 | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 35.0714V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGS2 |
RCP0603W820RGED | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 820ohm, 33.8821V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RCP0603B820RGEB vs RCP0603W820RGED |