Part Details for RCP0603W25R0GED by Vishay Intertechnologies
Overview of RCP0603W25R0GED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP0603W25R0GED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP0603W25R0GED
|
Avnet Americas | SMD Chip Resistor, 25 Ohm, ± 2%, 1.5 W, 0603 [1608 Metric], Thick Film, High Power Wide Terminal (Alt: RCP0603W25R0GED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.7547 / $4.9392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks | 0 |
|
$3.6000 | Buy Now |
DISTI #
RCP0603W25R0GED
|
Avnet Abacus | SMD Chip Resistor, 25 Ohm, � 2%, 1.5 W, 0603 [1608 Metric], Thick Film, High Power Wide Terminal (Alt: RCP0603W25R0GED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for RCP0603W25R0GED
RCP0603W25R0GED CAD Models
RCP0603W25R0GED Part Data Attributes
|
RCP0603W25R0GED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP0603W25R0GED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 25ohm, 6.12V, 2% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 6.12 V |