Part Details for RCP1206B10R0FED by Vishay Intertechnologies
Overview of RCP1206B10R0FED by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206B10R0FED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206B10R0FED
|
Avnet Americas | Res Thick Film 1206 10Ohm 1% 2.4W ±150ppm/°C Molded T/R (Alt: RCP1206B10R0FED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6993 / $4.9392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks | 0 |
|
$3.6000 | Buy Now |
Part Details for RCP1206B10R0FED
RCP1206B10R0FED CAD Models
RCP1206B10R0FED Part Data Attributes
|
RCP1206B10R0FED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206B10R0FED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 10ohm, 4.899V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 4.899 V |