Part Details for RCP1206B220RJWB by Vishay Intertechnologies
Overview of RCP1206B220RJWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206B220RJWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206B220RJWB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 1206 220 OHM 5% T03PPM STD TERM SMD - Trays (Alt: RCP1206B220RJWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.7666 / $4.9536 | Buy Now |
Part Details for RCP1206B220RJWB
RCP1206B220RJWB CAD Models
RCP1206B220RJWB Part Data Attributes
|
RCP1206B220RJWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206B220RJWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 22.9783 V |
Alternate Parts for RCP1206B220RJWB
This table gives cross-reference parts and alternative options found for RCP1206B220RJWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206B220RJWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206B220RJS6 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJS6 |
RCP1206W220RJED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206W220RJED |
RCP1206B220RJEA | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJEA |
RCP1206B220RJS2 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJS2 |
RCP1206B220RJED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJED |
RCP1206B220RJEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJEB |
RCP1206B220RJS3 | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJS3 |
RCP1206B220RJEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206B220RJEC |
RCP1206W220RJET | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206W220RJET |
RCP1206W220RJEB | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 220ohm, 22.9783V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206B220RJWB vs RCP1206W220RJEB |