Part Details for RCP1206W1K00FED by Vishay Intertechnologies
Overview of RCP1206W1K00FED by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP1206W1K00FED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP1206W1K00FED
|
Avnet Americas | Res Thick Film 1206 1kOhm 1% 2.4W ±150ppm/°C Molded T/R (Alt: RCP1206W1K00FED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6993 / $4.9392 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 | 0 |
|
$3.6000 | Buy Now |
DISTI #
RCP1206W1K00FED
|
Avnet Americas | Res Thick Film 1206 1kOhm 1% 2.4W ±150ppm/°C Molded T/R (Alt: RCP1206W1K00FED) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.6993 / $4.9392 | Buy Now |
Part Details for RCP1206W1K00FED
RCP1206W1K00FED CAD Models
RCP1206W1K00FED Part Data Attributes:
|
RCP1206W1K00FED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP1206W1K00FED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2.4W, 1000ohm, 48.9898V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.52 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 2.4 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 48.9898 V |
Alternate Parts for RCP1206W1K00FED
This table gives cross-reference parts and alternative options found for RCP1206W1K00FED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP1206W1K00FED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP1206B1K00FEC | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 1000ohm, 48.9898V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W1K00FED vs RCP1206B1K00FEC |
RCP1206B1K00FED | Fixed Resistor, Metal Glaze/thick Film, 2.4W, 1000ohm, 48.9898V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCP1206W1K00FED vs RCP1206B1K00FED |