Resistors
RCP2512B43R0GEA
Description: RES SMD 43 OHM 2% 22W 2512

Overview of RCP2512B43R0GEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RCP2512B43R0GEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # RCP2512B43R0GEA-ND
DigiKey RES SMD 43 OHM 2% 3.5W 2512 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.2079
$1.2079 Buy Now

CAD Models for RCP2512B43R0GEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCP2512B43R0GEA by Vishay Dale

RCP2512B43R0GEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. RCP2512B43R0GEA
    Vishay Dale
    RES SMD 43 OHM 2% 22W 2512
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCP2512B43R0GEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCP2512B43R0GEA by Vishay Dale

Select Manufacturer
Which Manufacturer of RCP2512B43R0GEA would you like to use for your alert(s)?
  • Please alert me when RCP2512B43R0GEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCP2512B43R0GEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCP2512B43R0GEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCP2512B43R0GEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCP2512B43R0GEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCP2512B43R0GEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: