There are no models available for this part yet.
Overview of RCP2512B47R0JEB by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCP2512B47R0JEB by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCP2512B47R0JEB
|
Avnet Americas | RES THKFLM ALUM NITRIDE 2512 47 OHM 5% 100PPM STD TERM SMD - Tape and Reel (Alt: RCP2512B47R0JEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.7192 | Buy Now |
CAD Models for RCP2512B47R0JEB by Vishay Intertechnologies
Part Data Attributes for RCP2512B47R0JEB by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.15 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
3.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
47 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
150 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
12.8258 V
|
Alternate Parts for RCP2512B47R0JEB
This table gives cross-reference parts and alternative options found for RCP2512B47R0JEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCP2512B47R0JEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCP2512W47R0JED | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JED |
RCP2512W47R0JEB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JEB |
RCP2512B47R0JWB | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512B47R0JWB |
RCP2512W47R0JS6 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JS6 |
RCP2512W47R0JET | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JET |
RCP2512B47R0JS2 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512B47R0JS2 |
RCP2512B47R0JTP | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512B47R0JTP |
RCP2512W47R0JS3 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JS3 |
RCP2512W47R0JS2 | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JS2 |
RCP2512W47R0JEA | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 47ohm, 12.8258V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCP2512B47R0JEB vs RCP2512W47R0JEA |