Part Details for RCP2512W1K65FEA by Vishay Intertechnologies
Overview of RCP2512W1K65FEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCP2512W1K65FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCP2512W1K65FEA
|
Avnet Americas | Res Thick Film 2512 1.65kOhm 1% 3.5W ±150ppm/°C Molded T/R (Alt: RCP2512W1K65FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2582 / $1.5984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 | 0 |
|
$1.1700 | Buy Now |
DISTI #
RCP2512W1K65FEA
|
Avnet Americas | Res Thick Film 2512 1.65kOhm 1% 3.5W ±150ppm/°C Molded T/R (Alt: RCP2512W1K65FEA) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$1.2582 / $1.5984 | Buy Now |
Part Details for RCP2512W1K65FEA
RCP2512W1K65FEA CAD Models
RCP2512W1K65FEA Part Data Attributes:
|
RCP2512W1K65FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCP2512W1K65FEA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 3.5W, 1650ohm, 75.9934V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75.9934 V |