Part Details for RCR05G244JS by Rockwell Automation / Allen-Bradley
Overview of RCR05G244JS by Rockwell Automation / Allen-Bradley
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCR05G244JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 90 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 6202 |
|
$0.3675 / $1.0500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 72 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 546 |
|
$0.7166 / $1.7915 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 489 |
|
$0.7338 / $1.8345 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 216 |
|
$1.1900 / $3.4000 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 20 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | RES,CARBON COMP,1/8 WATT,240k OHM,5%,S-level | 1543 |
|
$0.6125 / $1.7500 | Buy Now |
Part Details for RCR05G244JS
RCR05G244JS CAD Models
RCR05G244JS Part Data Attributes
|
RCR05G244JS
Rockwell Automation / Allen-Bradley
Buy Now
Datasheet
|
Compare Parts:
RCR05G244JS
Rockwell Automation / Allen-Bradley
Fixed Resistor, Carbon Composition, 0.125W, 240000ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN-BRADLEY CO INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.60 | |
Construction | Tubular | |
Lead Diameter | 0.38 mm | |
Lead Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Package Diameter | 1.57 mm | |
Package Length | 3.68 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-39008 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON COMPOSITION | |
Terminal Shape | WIRE | |
Tolerance | 5% |