There are no models available for this part yet.
Overview of RCR07G331JS by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for RCR07G331JS by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 7 | 6236 |
|
$0.1950 / $0.7500 | Buy Now | ||
Bristol Electronics | 2921 |
|
RFQ | ||||
Bristol Electronics | 645 |
|
RFQ | ||||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 21333 |
|
$0.2625 / $0.7500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 4988 |
|
$0.2500 / $1.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 3123 |
|
$0.6600 / $2.4000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 1735 |
|
$1.6329 / $3.2658 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 838 |
|
$0.3250 / $0.8125 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 679 |
|
$0.2625 / $0.8750 | Buy Now | ||
Quest Components | RES,CARBON COMP,1/4 WATT,330 OHM,5%,S-level | 308 |
|
$0.5000 / $1.0000 | Buy Now |
CAD Models for RCR07G331JS by Rockwell Automation / Allen-Bradley
Part Data Attributes for RCR07G331JS by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
CARD PACK CARTON; TR, PAPER
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-39008
|
Resistance
|
330 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for RCR07G331JS
This table gives cross-reference parts and alternative options found for RCR07G331JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR07G331JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR07331JM | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G331JS vs RCR07331JM |
RCR07331JR | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G331JS vs RCR07331JR |
RC07GF331J | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G331JS vs RC07GF331J |
RCR07G331JR | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G331JS vs RCR07G331JR |
OD331J | Fixed Resistor, Carbon Composition, 0.25W, 330ohm, 250V, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | RCR07G331JS vs OD331J |
RCR07331JS | RESISTOR, CARBON COMPOSITION, 0.25W, 5%, 330ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR07G331JS vs RCR07331JS |