There are no models available for this part yet.
Overview of RCR32G100JS by Rockwell Automation / Allen-Bradley
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RCR32G100JS by Rockwell Automation / Allen-Bradley
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 34 |
|
$9.1406 / $14.6250 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 166 |
|
$6.9000 / $12.0000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 145 |
|
$11.5173 / $14.8079 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 76 |
|
$11.1000 / $13.5000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 18 |
|
$12.9500 / $15.7500 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 8 |
|
$14.6250 / $19.5000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 4 |
|
$12.6000 / $13.5000 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 2 |
|
$8.1025 / $9.7230 | Buy Now | ||
Quest Components | RES,CARBON COMP,1 WATT,10 OHM,5%,S-level | 2 |
|
$34.0000 | Buy Now |
CAD Models for RCR32G100JS by Rockwell Automation / Allen-Bradley
Part Data Attributes for RCR32G100JS by Rockwell Automation / Allen-Bradley
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEN-BRADLEY CO INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.10.00.60
|
Construction
|
Tubular
|
Lead Diameter
|
1.04 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Diameter
|
5.72 mm
|
Package Length
|
14.27 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
CARD PACK CARTON; TR, PAPER
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-39008
|
Resistance
|
10 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
CARBON COMPOSITION
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Alternate Parts for RCR32G100JS
This table gives cross-reference parts and alternative options found for RCR32G100JS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCR32G100JS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCR32G100JR | Fixed Resistor, Carbon Composition, 1W, 10ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR32G100JS vs RCR32G100JR |
RCR32G100JM | Fixed Resistor, Carbon Composition, 1W, 10ohm, 5% +/-Tol, Through Hole Mount, AXIAL LEADED | Rockwell Automation / Allen-Bradley | RCR32G100JS vs RCR32G100JM |
Related Parts for RCR32G100JS
-
MO1CT52R100JFixed Resistors
-
FKP1T023306D00JSSDFixed Capacitors
-
929955-06Headers and Edge Type Connectors
-
B1100LB-13-FRectifier Diodes
-
7447779001Fixed Inductors
-
STD13NM60NPower Field-Effect Transistors
-
PTN1206H1000FBT0Thin Film Resistors
-
DMN3190LDW-7Small Signal Field-Effect Transistors
-
STM32F437IIT6Microcontrollers